Low

MICRO COMMERCIAL COMPONENTS  SMCJ64A-TP  1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

MICRO COMMERCIAL COMPONENTS-SMCJ64A-TP-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Unit Price: $0.21

Buy

Price

Quantity List Price
3000 - 5999 $0.21
6000 - 8999 $0.196
9000+ $0.182

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26K5238
1.5SMC82AT3G

1.5SMC82AT3G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 82V, SMC, FULL REEL

TVS DIODE, 1.5KW, 82V, SMC, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70.1V; Breakdown Voltage Min:77.9V; Breakdown Voltage Max:86.1V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

2500+ $0.165 Promotional price 10000+ $0.165 Promotional price 25000+ $0.165 Promotional price 50000+ $0.165 Promotional price

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,000 Further stock expected to ship on Jul 14, 2015
  • Per the manufacturer, more stock expected week of 10/5/15
26M8320
1.5SMC82AT3G

1.5SMC82AT3G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 82V, SMC

TVS DIODE, 1.5KW, 82V, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70.1V; Breakdown Voltage Min:77.9V; Breakdown Voltage Max:86.1V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:13.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,900

1+ $0.234 Promotional price 10+ $0.234 Promotional price 100+ $0.234 Promotional price 1000+ $0.201 Promotional price

Buy
  • 4,900 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/23/15
18C8538
SMCJ64A

SMCJ64A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 64V, DO-214AB

TVS DIODE, 1.5KW, 64V, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64V; Breakdown Voltage Min:71.1V; Breakdown Voltage Max:78.6V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,803

1+ $0.492 10+ $0.33 100+ $0.219 1000+ $0.169

Buy
  • 1,803 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
10N9618
1.5SMC75AT3G

1.5SMC75AT3G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, SMC

TVS DIODE, 1.5KW, 75V, SMC; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64.1V; Breakdown Voltage Min:71.3V; Breakdown Voltage Max:78.8V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.245

Buy
    Per the manufacturer, more stock expected week of 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

42K2810
1.5SMC75AT3G

1.5SMC75AT3G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 75V, SMC, FULL REEL

TVS DIODE, 1.5KW, 75V, SMC, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:64.1V; Breakdown Voltage Min:71.3V; Breakdown Voltage Max:78.8V; Clamping Voltage Vc Max:103V; Peak Pulse Current Ippm:14.6A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.23 5000+ $0.215 7500+ $0.20

Buy
    Per the manufacturer, more stock expected week of 10/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought