Low

MICRO COMMERCIAL COMPONENTS  RL207-TP  Standard Power Diode, 1 kV, 2 A, Single, 1.7 V, 60 A

MICRO COMMERCIAL COMPONENTS RL207-TP
Manufacturer Part No:
RL207-TP
Newark Part No.:
69R5908
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The RL207-TP is a Silicon Rectifier offers low forward voltage drop and high current capability.
  • Low-leakage

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
2A
Diode Configuration:
Single
Forward Voltage VF Max:
1.7V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
60A
Operating Temperature Max:
150°C
Diode Case Style:
DO-15
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Standard Power Diode, 1 kV, 2 A, Single, 1.35 V, 60 A

MICRO COMMERCIAL COMPONENTS

2,073 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.134 10+ $0.096 100+ $0.057 250+ $0.04 More pricing

Buy

Associated Products