Low

MICRO COMMERCIAL COMPONENTS  MBR0530-TP  Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 550 mV

MICRO COMMERCIAL COMPONENTS MBR0530-TP
Manufacturer Part No:
MBR0530-TP
Newark Part No.:
69R5558
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
500mA
Diode Configuration:
Single
Diode Case Style:
SOD-123
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
5.5A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 30 V, 500 mA, Single, SOD-123, 2 Pins, 550 mV

MICRO COMMERCIAL COMPONENTS

5,171 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.549 10+ $0.395 100+ $0.233 250+ $0.165 More pricing

Buy

Associated Products