Low

GS1M-LTP - 

Standard Recovery Diode, 1 kV, 1 A, Single, 1.2 V, 30 A

GS1M-LTP - Standard Recovery Diode, 1 kV, 1 A, Single, 1.2 V, 30 A

The actual product may differ from image shown

Manufacturer Part No:
GS1M-LTP
Newark Part No.:
51T4906
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kV
:
1A
:
Single
:
1.2V
:
-
:
30A
:
150°C
:
DO-214AC
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Standard Recovery Diode, 1 kV, 1 A, Single, 800 mV, 30 A

7,500 in stock

Each (Supplied on Full Reel)

7500+ $0.034 15000+ $0.034 30000+ $0.032 45000+ $0.03

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A

20,340 in stock
Add

ON SEMICONDUCTOR

Standard Recovery Diode, 1 kV, 1 A, Single, 1.18 V, 30 A

120,000 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.092 15000+ $0.089

Add

ON SEMICONDUCTOR

RECTIFIER, SINGLE, 1A, 1KV, DO-214AC

3,084 in stock

Each (Supplied on Cut Tape)

5+ $0.37 10+ $0.281 25+ $0.238 50+ $0.196 More Pricing...

Add

ON SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, SMA

37,194 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,924 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.28 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.28
50 + $0.185
100 + $0.077
250 + $0.069
500 + $0.061
1000 + $0.053
2500 + $0.047
5000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.