Low

2N7002DW-TP - 

Dual MOSFET, Dual N Channel, 115 mA, 60 V, 4.4 ohm, 10 V, 1.5 V

2N7002DW-TP - Dual MOSFET, Dual N Channel, 115 mA, 60 V, 4.4 ohm, 10 V, 1.5 V

The actual product may differ from image shown

Manufacturer Part No:
2N7002DW-TP
Newark Part No.:
51T5073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N7002DW-TP is a dual N-channel MOSFET with high density cell design for low RDS (ON) and level-1 moisture sensitivity. It has rugged design and offers reliable operation, voltage controlled small signal switch.
  • UL94V-0 Flammability rating

Applications

Industrial, Power Management

Product Information

:
Dual N Channel
:
115mA
:
60V
:
4.4ohm
:
10V
:
1.5V
:
200mW
:
SOT-363
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Dual MOSFET, Dual N Channel, 115 mA, 60 V, 4.4 ohm, 10 VDC, 1.5 V

6,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,922 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.046 $ 0.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.627
10 + $0.452
100 + $0.266
250 + $0.188
500 + $0.144
1000 + $0.101
5000 + $0.086
10000 + $0.071
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.