Low

2N7002-TP - 

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 VDC, 1 V

MICRO COMMERCIAL COMPONENTS 2N7002-TP

The actual product may differ from image shown

Manufacturer Part No:
2N7002-TP
Newark Part No.:
69R6843
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200mW
:
1V
:
-
:
150°C
:
115mA
:
3Pins
:
10VDC
:
N Channel
:
-
:
SOT-23
:
1.2ohm
:
60V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 1 V

1,200 in stock

Each (Supplied on Cut Tape)

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057 More pricing

Add

MULTICOMP

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.028 9000+ $0.022 15000+ $0.019 More pricing

Add

MULTICOMP

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

1,804 in stock

Each (Supplied on Cut Tape)

1+ $0.142 10+ $0.119 50+ $0.05 100+ $0.035 More pricing

Add

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

255,000 in stock

Each (Supplied on Full Reel)

3000+ $0.038 6000+ $0.036 12000+ $0.033 18000+ $0.032 More pricing

Add

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V

2,835 in stock

Each (Supplied on Cut Tape)

1+ $0.26 25+ $0.18 50+ $0.128 100+ $0.075 More pricing

Add

VISHAY

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V

1,474 in stock
Add

VISHAY

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.1 V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.177 6000+ $0.169 12000+ $0.162 18000+ $0.157 More pricing

Add

Associated Products

Compare Selected