Low

1N914B-TP - 

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

1N914B-TP - Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer Part No:
1N914B-TP
Newark Part No.:
51T5071
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N914B-TP is a silicon epitaxial Switching Diode with compression bond construction. It features low leakage current.
  • Low cost
  • Cathode band polarity
  • -55 to 150°C Operating temperature range

Applications

Industrial

Product Information

:
Single
:
100V
:
200mA
:
1V
:
4ns
:
4A
:
150°C
:
DO-35
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.012 20000+ $0.011

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
50 + $0.077
100 + $0.027
250 + $0.024
500 + $0.022
1000 + $0.019
2500 + $0.017
5000 + $0.014
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.