Low

MICRO COMMERCIAL COMPONENTS  1N914-TP  Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

MICRO COMMERCIAL COMPONENTS 1N914-TP
Manufacturer Part No:
1N914-TP
Newark Part No.:
69R6797
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
150°C
Diode Case Style:
DO-35
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

MICRO COMMERCIAL COMPONENTS

5,427 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.011 Promotional price 10+ $0.011 Promotional price 100+ $0.011 Promotional price 250+ $0.011 Promotional price More pricing

Buy

Associated Products