Low

MICRO COMMERCIAL COMPONENTS  1N5222B-TP  Zener Single Diode, 2.5 V, 500 mW, DO-35, 5 %, 2 Pins, 150 °C

MICRO COMMERCIAL COMPONENTS 1N5222B-TP
Manufacturer Part No:
1N5222B-TP
Newark Part No.:
69R6706
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
2.5V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Zener Single Diode, 2.5 V, 500 mW, DO-35, 5 %, 2 Pins, 150 °C

MICRO COMMERCIAL COMPONENTS

389 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.235 10+ $0.17 100+ $0.10 250+ $0.071 More pricing

Buy

Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

2,530 in stock

Price for: Each

1+ $0.13 10+ $0.109 100+ $0.038 500+ $0.032 More pricing

Buy

Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2, 200 C

FAIRCHILD SEMICONDUCTOR

82:  in stock

Price for: Each

1+ $0.13 10+ $0.109 100+ $0.038 500+ $0.032 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.