Low

MICRO COMMERCIAL COMPONENTS  1N4728A-TP  Zener Single Diode, 3.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MICRO COMMERCIAL COMPONENTS 1N4728A-TP
Manufacturer Part No:
1N4728A-TP
Newark Part No.:
51T5047
Product Range
1N47 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
3.3V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Cut Tape
Product Range:
1N47 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Zener Single Diode, 3.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.04 10000+ $0.036 15000+ $0.031

Buy

Zener Single Diode, 3.3 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

10,832 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.044 Promotional price 50+ $0.044 Promotional price 100+ $0.044 Promotional price 250+ $0.044 Promotional price More pricing

Buy

Zener Single Diode, 3.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

NEXPERIA

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.035 10000+ $0.03 25000+ $0.028 50000+ $0.027

Buy

Zener Single Diode, 3.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

NEXPERIA

805 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.24 10+ $0.219 25+ $0.157 100+ $0.123 More pricing

Buy

Zener Single Diode, 3.3 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.038 10000+ $0.034 15000+ $0.032

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.