Low

1N4448W-TP - 

Small Signal Diode, Switching, Single, 100 V, 250 mA, 1 V, 4 ns, 2 A

1N4448W-TP - Small Signal Diode, Switching, Single, 100 V, 250 mA, 1 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
1N4448W-TP
Newark Part No.:
51T5046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4448W-TP is a surface mount Switching Diode encapsulated in a moulded plastic case. It is used for general purpose switching applications. It is ideally suited for automatic insertion.
  • Fast switching speed
  • UL94V-0 Flammability rating
  • -55 to 150°C Operating/storage temperature range

Applications

Industrial

Product Information

:
Single
:
100V
:
250mA
:
1V
:
4ns
:
2A
:
150°C
:
SOD-123
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Small Signal Diode, Switching, Single, 100 V, 250 mA, 1 V, 4 ns, 2 A

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.029 6000+ $0.027 12000+ $0.026

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,290 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.139
50 + $0.099
100 + $0.058
250 + $0.052
500 + $0.045
1000 + $0.039
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.