MICRO COMMERCIAL COMPONENTS  1N4148WX-TP  Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

MICRO COMMERCIAL COMPONENTS 1N4148WX-TP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: SOD-323
  • Diode Configuration: Single
  • Diode Type: Switching
  • Forward Current If(AV): 300mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 51T5045 - Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.024 $0.024

Buy

Price

Quantity List Price
3000 - 5999 $0.024
6000 - 8999 $0.022
9000+ $0.019
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51T5045
1N4148WX-TP

1N4148WX-TP

MICRO COMMERCIAL COMPONENTS

Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

7,417 

Price for: Cut Tape 1

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought