Low

1N4148WX-TP - 

Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

1N4148WX-TP - Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
1N4148WX-TP
Newark Part No.:
51T5045

Product Overview

The 1N4148WX-TP is a high speed Switching Diode for general purpose switching applications. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes the cathode end polarity.
  • Fast switching speed
  • 71V RMS reverse voltage
  • 150mA Average rectified output current
  • 4pF Typical junction capacitance
  • Halogen-free

Applications

Commercial, Power Management, Defence, Military & Aerospace

Product Information

:
Single
:
100V
:
300mA
:
1V
:
4ns
:
2A
:
150°C
:
SOD-323
:
2Pins
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.024 6000+ $0.022 9000+ $0.019

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

69R6665 - Small Signal Diode, Switching, Single, 100 V, 300 mA, 1 V, 4 ns, 2 A

$0.188 $ 0.19
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.188
10 + $0.136
100 + $0.08
250 + $0.057
500 + $0.043
1000 + $0.031
5000 + $0.026
10000 + $0.022
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.