Low

1N4148W-TP - 

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 ns, 1 A

1N4148W-TP - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 ns, 1 A

The actual product may differ from image shown

Manufacturer Part No:
1N4148W-TP
Newark Part No.:
69R6664
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4148W-TP is a surface mount high speed Switching Diode features high conductivity and fast switching speed. It is used for general purpose switching applications. It is ideally suited for automatic insertion.
  • Lead free finish
  • Epoxy meets UL94V-0 Flammability rating
  • Moisture sensitivity level 1
  • -65 to 150°C Operating temperature range

Applications

Industrial

Product Information

:
Single
:
100V
:
150mA
:
1V
:
4ns
:
1A
:
150°C
:
SOD-123
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 ns, 1 A

4,200 in stock

Each (Supplied on Cut Tape)

1+ $0.18 25+ $0.154 50+ $0.142 100+ $0.054 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.027 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.027
6000 + $0.025
12000 + $0.024
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.