Low

1N4148-TP - 

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 µs, 2 A

1N4148-TP - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 µs, 2 A

The actual product may differ from image shown

Manufacturer Part No:
1N4148-TP
Newark Part No.:
51T5043
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4148-TP is a high speed Switching Diode features high reliability, low current leakage and metallurgical bonded construction.
  • Moisture sensitivity level 1
  • 500mW Power dissipation
  • 4pF at 1MHz Maximum junction capacitance

Applications

Commercial

Product Information

:
Single
:
100V
:
150mA
:
1V
:
4µs
:
2A
:
175°C
:
DO-204AH
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 4 µs, 2 A

10,000 in stock

Each (Supplied on Full Reel)

10000+ $0.014 20000+ $0.013

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.16 10+ $0.129 25+ $0.104 50+ $0.08 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,591 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.10 $ 0.10
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
50 + $0.09
100 + $0.032
250 + $0.029
500 + $0.025
1000 + $0.022
2500 + $0.019
5000 + $0.016
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.