Low

1N4004-TP - 

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 2 µs, 30 A

1N4004-TP - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 2 µs, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4004-TP
Newark Part No.:
51T5040
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4004-TP is a Rectifier features a metallurgically bonded construction. It has moulded plastic case.
  • Low-current leakage
  • UL94V-0 Case flammability rating

Applications

Industrial, Commercial

Product Information

:
400V
:
1A
:
Single
:
1.1V
:
2µs
:
30A
:
150°C
:
DO-41
:
2Pins
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 2 µs, 30 A

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.02

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,088 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.12 $ 0.12
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.12
25 + $0.109
50 + $0.074
100 + $0.038
250 + $0.034
500 + $0.03
1000 + $0.026
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.