MICRO COMMERCIAL COMPONENTS  1N4002-TP  Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

MICRO COMMERCIAL COMPONENTS 1N4002-TP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 100V
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.1V
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 150°C
  • Diode Case Style DO-41
  • No. of Pins 2Pins
  • Packaging Tape & Reel
  • Product Range -
  • Reverse Recovery Time trr Max 2 µs
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Availability

Availability:  5,000


  • 5,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.032 $0.032

Buy

Price

Quantity List Price
5000 - 9999 $0.032
10000 - 14999 $0.024
15000+ $0.015
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51T5038
1N4002-TP

1N4002-TP

MICRO COMMERCIAL COMPONENTS

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 4,278  

Price for: Each (Supplied on Cut Tape)

1+ $0.016 Promotional price 10+ $0.016 Promotional price 100+ $0.016 Promotional price 250+ $0.016 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16

Associated Products


Customers Also Bought