MICRIUM  KIT-K3XX-STF107-P-P1  EVALUATION KIT, STM32F107, MICRIUM UC/OS-III + BOOK

MICRIUM KIT-K3XX-STF107-P-P1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 47T0300
  • Manufacturer Part No KIT-K3XX-STF107-P-P1

Product Overview


KIT-K3XX-STF107-P-P1 is a uC/OS-III the real-time kernel for the ST Microelectronics STM32. This book puts the spotlight on how a real-time kernel works using uC/OS-III as a reference. The book consists of two complete parts. The first describes real-time kernels in generic terms. Part II provides examples to the reader, using STM32F107 microcontroller, based on the popular ARM Cortex‑M3 architecture. A companion evaluation board (uC/Eval-STM32F107) enable the reader to be up and running quickly, and have an amazing hands-on experience, leading to a high level of proficiency. Along with the book and board, the kit contains a link to the IAR KickStart tools that enable the user to write application programs of up to 32Kbytes in code size. uC/OS‑III is a highly portable, ROMable, scalable, pre-emptive real-time, multitasking kernel designed specifically to address the demanding requirements of today's embedded systems.
  • Pre-emptive multitasking with round-robin scheduling of tasks at the same priority
  • Supports and unlimited number of tasks and other kernel objects
  • Rich set of services: semaphores, event flags, message queues, timers, and more
  • Built in performance measurements
  • 10/100 Ethernet connector
  • USB OTG full speed connector
  • RS232C connector
  • SD/MMC socket
  • STLM75 temperature sensor
  • On board J-Link SWD for debugging

Applications

Embedded Design & Development; Motor Drive & Control; Medical; Industrial; Security; Audio

Contents

Board, uC/OS-III Book.
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: 10/100 Ethernet, USB-OTG Full Speed, RS232C Connector, STLM75 Temperature Sensor
  • Kit Contents: Board, Book, USB Cable
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32L1xx
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/92
  •  132/89

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ $119.95
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought