Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46T9813
  • Manufacturer Part No BRD-EVAL-STF107-P-P1

Product Information

  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: 10/100 Ethernet, USB-OTG Full Speed, RS232C Connector, STLM75 Temperature Sensor
  • Kit Contents: Board, USB Cable, Guides
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics


BRD-EVAL-STF107-P-P1 is a evaluation board of Micrium OS for Cortex-M3 STM32 connectivity line MCU. It is complete development platform for ARM Cortex-M3 core based microcontroller STM32F107VCT with full speed USB OTG, Ethernet MAC, two channels of CAN2.0A/B compliant interface, two I2S channels, two I2C channels, five USARTs with smartcard support, three SPIs, 64KB internal SRAM and 256KB flash, JTAG and SWD debugging support. The full range of hardware features on the board help to evaluate all types of peripherals and develop own applications. Extension pin headers and wire wrapping area make it possible to easily add own components/interface on the board for a specific application.


  • 72MHz STM32F107 Cortex-M3 based microcontroller
  • 10/100 Ethernet connector
  • USB OTG full speed connector, RS232C connector
  • CAN interface connected to pin headers
  • SD/MMC socket, STLM75 temperature sensor
  • 3 user LEDs (red, yellow and green), Reset button
  • Free I/O ports connector (pin headers)
  • On board J-Link SWD for debugging
  • Powered by J-Link USB connector or 5V external power supply on screw terminal
  • Prototyping area


  • Industrial
  • Medical
  • Motor Drive & Control
  • Portable Devices
  • Security
  • Consumer Electronics

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  130/91
  •  131/92


Availability: No Longer Manufactured


Quantity List Price
1+ $59.95

Legislation and Environmental

  • RoHS Compliant: No
Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought