New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

MICREL SEMICONDUCTOR - MIC2563A-1BSM - IC, PCMCIA/CARDBUS POWER CTRL, SSOP-28

MICREL SEMICONDUCTORMIC2563A-1BSM
Image is for illustrative purposes only.
Please refer to product description
MICREL SEMICONDUCTOR
Manufacturer:
MICREL SEMICONDUCTOR
Newark Part Number:
83F5896
Manufacturer Part No:
MIC2563A-1BSM

Technical Data Sheet (99.30KB) EN
Technical Data Sheet (99.30KB) EN

Product Information
  • IC, PCMCIA/CARDBUS POWER CTRL, SSOP-28
  • IC Interface Type: Parallel, Serial
  • Supply Voltage Range: 3V to 3.6V, 4.5V to 5.5V
  • Power Dissipation Pd: 800mW
  • Operating Temperature Range: -40°C to +85°C
  • Digital IC Case Style: SSOP
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 9 days

Price For: 1 Each

Minimum Order Quantity: 47

Order Multiple Quantity: 47

Price: Call for price

  1. This product cannot be ordered
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MIC2563A-1YSM

MICREL SEMICONDUCTOR

IC, PCMCIA/CARDBUS POWER CTRL, SSOP-28

IC Interface Type:Parallel, Serial; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Power Dissipation Pd:800mW; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SSOP ;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MICREL SEMICONDUCTOR) OR (Specialized Interfaces) OR (MIC2563A-1BSM)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----