Low

MICREL SEMICONDUCTOR  SY89429AZC  IC, FREQUENCY SYNTHESIZER 25MHZ, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Frequency: 25MHz
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 225mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Synthesizer Type: Frequency

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 27

Order multiple quantity: 27


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought