Low

MICREL SEMICONDUCTOR  SY89421VZC  PLL with VCO, 2 GHz, 4.75 V to 5.25 V / 100 mA supply, SOIC-20

MICREL SEMICONDUCTOR SY89421VZC
Manufacturer Part No:
SY89421VZC
Newark Part No.:
16C6572
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

PLL Type:
VCO
Frequency:
2GHz
No. of Pins:
20Pins
PLL Case Style:
SOIC
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.