Low

MICREL SEMICONDUCTOR  SY89297UMG  IC, DELAY LINE, PROGAMMABLE, 24QFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time per Tap: 5ns
  • Digital IC Case: QFN
  • MSL: MSL 2 - 1 year
  • No. of Pins: 24
  • No. of Taps: 1024
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 2.625V
  • Supply Voltage Min: 2.375V
  • Total Delay Time: 7ns

Availability

Availability:  51

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $21.04

Buy

Price

Quantity List Price
1 - 49 $21.04
50 - 99 $19.09
100 - 249 $17.49
250 - 499 $16.25
500+ $15.18

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought