Low

MICREL SEMICONDUCTOR  SY89295UTG  IC, DELAY, LVPECL, PROGRAM, 32TQFP

MICREL SEMICONDUCTOR-SY89295UTG-IC, DELAY, LVPECL, PROGRAM, 32TQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time per Tap: 3.2ns
  • Digital IC Case: TQFP
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • No. of Taps: 1024
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.375V
  • Total Delay Time: 14.8ns

Availability

Availability:  62

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.73

Buy

Price

Quantity List Price
1 - 49 $13.73
50 - 99 $12.45
100 - 249 $11.41
250 - 499 $10.60
500+ $9.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought