Low

MICREL SEMICONDUCTOR  SY88913VKC  IC, LIMITING POST AMP, 1.5GBPS, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: MSOP
  • Amplifier Type: Limiting Postamplifier
  • MSL: -
  • No. of Pins: 10
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 2.97V
  • Supply Voltage Range: 2.97V to 3.63V, 4.5V to 5.5V

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought