Low

MICREL SEMICONDUCTOR  SY100EP196VTI  DELAY LINE, 1024TAP, 12.2NS, TQFP-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time per Tap: 10ps
  • Digital IC Case: TQFP
  • MSL: -
  • No. of Pins: 32
  • No. of Taps: 1024
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: ± 3V to ± 5.5V
  • Total Delay Time: 12.2ns

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 250


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought