Low

MICREL SEMICONDUCTOR  MICRF211AYQS  IC, RECEIVER, 433.92MHZ, 3V, QSOP16

MICREL SEMICONDUCTOR MICRF211AYQS
Manufacturer Part No:
MICRF211AYQS
Newark Part No.:
61M7763
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
Frequency Max:
RF / IF Modulation:
Sensitivity dBm:
Data Rate:
Receiving Current:
Supply Voltage Min:
Supply Voltage Max:
RF Receiver Applications:
RF IC Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IC, RECEIVER, 433.92MHZ, 3V, QSOP16

MICROCHIP

156:  in stock

Price for: Each

1+ $4.83 100+ $3.95 250+ $3.62 500+ $3.36 More pricing

Buy