Low

MICREL SEMICONDUCTOR  MICRF112YMU TR  ASK/FSK TX, 300MHZ TO 450MHZ, 10DFN

MICREL SEMICONDUCTOR MICRF112YMU TR

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Frequency Min:
Frequency Max:
RF / IF Modulation:
Data Rate:
Transmitting Current:
RF IC Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Output Power (dBm):
Sensitivity dBm:
RF Transmitter Applications:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Recently Viewed

Product Recommendations