Low

MICREL SEMICONDUCTOR  MICRF112YMM  TRANSMITTER, ASK/FSK, UHF, MSOP10

MICREL SEMICONDUCTOR MICRF112YMM
Manufacturer Part No:
MICRF112YMM
Newark Part No.:
61M7762
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
Frequency Max:
RF / IF Modulation:
Data Rate:
Transmitting Current:
RF IC Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Output Power (dBm):
Sensitivity dBm:
RF Transmitter Applications:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TRANSMITTER, ASK/FSK, UHF, MSOP10

MICROCHIP

40:  in stock

Price for: Each

1+ $1.63 100+ $1.26 250+ $1.14 500+ $1.03 More pricing

Buy