Low

MICRF007YM - 

GPSS WL SKU APP2

MICRF007YM - GPSS WL SKU APP2

The actual product may differ from image shown

Manufacturer Part No:
MICRF007YM
Newark Part No.:
14M6167
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MICRF007YM is a single chip ON-OFF Keyed (ASK/OOK) QwikRadio Low-power UHF Receiver for remote wireless applications. This device is a true antenna-in to data-out monolithic device. All RF and IF tuning is accomplished automatically within the IC, which eliminates manual tuning and reduces production costs. The result is a highly reliable yet extremely low cost solution. The MICRF007 is a conventional super-heterodyne receiver, with an (internal) local oscillator fixed at a single frequency based on an external reference crystal or clock. As with any conventional super-heterodyne receiver, the companion transmitter's frequency must be accurately controlled, generally with a crystal or SAW (surface acoustic wave) resonator. The MICRF007 requires a mere 2.3mA at 315MHz (3.8mA at 433.92MHz) when fully operational. These features make the MICRF007 ideal for low and ultra-low power applications, such as RKE and RFID.
  • Complete UHF receiver on a monolithic chip
  • Data rates up to 3.2kbps NRZ
  • Automatic tuning, no manual adjustment
  • Low power consumption
  • Virtually no RF re-radiation at the antenna
  • CMOS logic interface to standard decoder and microprocessor ICs
  • Extremely low external part count
  • No filters or inductors required

Applications

Automotive, RF Communications, Lighting

Product Information

:
300MHz
:
440MHz
:
ASK, OOK
:
-99dBm
:
3.2Kbps
:
3.8mA
:
4.75V
:
5.5V
:
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 21

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.