Low

MICREL SEMICONDUCTOR  MICRF002YM  GPSS WL SKU APP2

MICREL SEMICONDUCTOR MICRF002YM

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Frequency Min:
300MHz
Frequency Max:
440MHz
RF / IF Modulation:
ASK, OOK
Sensitivity dBm:
-97dBm
Data Rate:
10Kbps
Receiving Current:
3.5mA
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.5V
RF Receiver Applications:
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
RF IC Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
4.75V to 5.5V
SVHC:
No SVHC (17-Dec-2014)
Modulation Type:
ASK, OOK

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Recently Viewed

Product Recommendations