Low

MICREL SEMICONDUCTOR  MICRF001BM  GPSS WL SKU APP2

MICREL SEMICONDUCTOR MICRF001BM
Manufacturer Part No:
MICRF001BM
Newark Part No.:
48F4188
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
300MHz
Frequency Max:
440MHz
RF / IF Modulation:
OOK
Sensitivity dBm:
-95dBm
Data Rate:
4.8Kbps
Receiving Current:
6.3mA
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.5V
RF Receiver Applications:
Keyless Entry, Security Systems, Remote Fan/Light Control, Garage Door Openers
RF IC Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor