Low

MICREL SEMICONDUCTOR  MIC6270YM5 TR  Analogue Comparator, Rail to Rail, Precision Voltage, 1, 600 ns, 2V to 36V, SOT-23, 5

MICREL SEMICONDUCTOR MIC6270YM5 TR
Manufacturer Part No:
MIC6270YM5 TR
Newark Part No.:
47W3626
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
No. of Comparators:
Response Time:
Supply Voltage Range:
Comparator Case Style:
No. of Pins:
IC Output Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Analogue Comparator, Precision Voltage, 1, 600 ns, 2V to 36V, SOT-23, 5

MICROCHIP

1,054:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.752 250+ $0.567 500+ $0.506 1000+ $0.456 More pricing

Buy
TS391SN2T1G

REEL / 2-36 V SINGLE COMPARATO

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.439 6000+ $0.423

Buy