MICREL SEMICONDUCTOR  MIC5205-3.3YM5 TR  Fixed LDO Voltage Regulator, 2.5V to 16V, 165mV Dropout, 3.3Vout, 150mAout, SOT-23-5

MICREL SEMICONDUCTOR MIC5205-3.3YM5 TR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The MIC5205-3.3YM5 TR is a fixed output low dropout (LDO) regulator in 5 pin SOT-23 package. This device has ultra low noise output, very low dropout voltage and very low ground current. The MIC5205 offers better than 1% initial accuracy and designed especially for hand held and battery powered devices. It includes CMOS or TTL compatible enable/shutdown control input. When shut down, power consumption drops nearly to zero. Regulator ground current increases only slightly in dropout further prolonging battery life. The MIC5205 features reference bypass pin to improve low noise performance, reversed battery protection, current limiting and overtemperature shutdown.
  • Fixed output voltage of 3.3V
  • 150mA output current
  • Dropout voltage of 165mV at 150mA output current
  • Input voltage range from 2.5V to 16V
  • High output voltage accuracy and low quiescent current
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Zero off mode current
  • Logic controlled electronic enable
  • Junction temperature range from -40°C to 125°C

Applications

Power Management; Consumer Electronics; Portable Devices
Back to top

Product Information


  • Input Voltage Min 2.5V
  • Input Voltage Max 16V
  • Output Voltage Nom. 3.3V
  • Output Current 150mA
  • Dropout Voltage Vdo 165mV
  • LDO Regulator Case Style SOT-23
  • No. of Pins 5Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • MSL -
  • SVHC To Be Advised
  • CAD CadSoft_EAGLE (2.50KB) EN
  • Availability

    Availability:  399

    Available until stock is exhausted


    • 399 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.03 $1.03

    Buy

    Price

    Quantity List Price
    1 - 249 $1.03
    250 - 499 $0.922
    500 - 999 $0.821
    1000 - 4999 $0.74
    5000+ $0.507
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    77Y7676
    MIC5205-3.3YM5-TR

    MIC5205-3.3YM5-TR

    MICROCHIP

    IC, LDO, 150MA, 3.3V, LN, SOT23-5

    Availability:​ 1,411  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.632 250+ $0.477 500+ $0.425 1000+ $0.383 More pricing

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 7/25/16

    Associated Products


    Customers Also Bought