Low

MIC5158YM - 

DUAL MODE LDO VOLTAGE REGULATOR, 4.5mA 14 SOIC

MIC5158YM - DUAL MODE LDO VOLTAGE REGULATOR, 4.5mA 14 SOIC

The actual product may differ from image shown

Manufacturer Part No:
MIC5158YM
Newark Part No.:
67J0679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC5158YM is a Super Low-Dropout (LDO) Regulator Controller for high current low-dropout linear voltage regulation. Super LDO™ regulator has the advantages of an external N-channel power MOSFET as the linear pass element. This family features a dropout voltage as low as the RDS(ON) of the external power MOSFET multiplied by the output current. The output current can be as high as the largest MOSFETs can provide. It operates from 3 to 36V. It has an internal charge pump triple to produce the gate drive voltage. The triple is capable of providing enough voltage to drive a logic-level MOSFET to 3.3V output from a 3.5V supply and is clamped to 17.5V above the supply voltage. The triple requires three external capacitors. The regulator output is constant-current limited when the controller detects 35mV across an optional external sense resistor. An active-low open-collector flag indicates a low voltage of 8% or more below nominal output.
  • 4.5mA Typical operating current
  • <1µA Typical standby current
  • Low external parts count
  • 1% Initial output voltage tolerance in most configurations
  • 2% Output voltage tolerance over temperature
  • Enable pin to activate or shutdown the regulator
  • Internal gate-to-source protective clamp
  • Constant high-current source
  • Low noise/low-dropout SMPS post regulator
  • High-current, current-limited switch

Applications

Power Management

Product Information

:
3V
:
36V
:
Fixed and Adjustable
:
N - Channel MOSFET
:
SOIC
:
14Pins
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.22 $ 2.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.04
10 + $4.62
25 + $3.70
50 + $3.54
100 + $3.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.