Low

MICREL SEMICONDUCTOR  MIC5156YM  LDO CONTROLLER, ADJ, 36V, SOIC-8

MICREL SEMICONDUCTOR MIC5156YM
Manufacturer Part No:
MIC5156YM
Newark Part No.:
68X3032
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Input Voltage Min:
Input Voltage Max:
Output Option:
External Pass Device:
Controller IC Case Style:
No. of Pins:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor