Low

MICREL SEMICONDUCTOR  MIC5156BM  ADJUSTABLE LDO VOLTAGE REGULATOR, 1.3V TO 36V 4.5mA 8-SOIC

MICREL SEMICONDUCTOR MIC5156BM
Technical Data Sheet (271.29KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
3V
Input Voltage Max:
36V
Output Option:
Adjustable
External Pass Device:
N - Channel MOSFET
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.