Low

MICREL SEMICONDUCTOR  MIC502YM  IC, THERMAL, FAN MANAGEMENT, SMD

MICREL SEMICONDUCTOR MIC502YM
Manufacturer Part No:
MIC502YM
Newark Part No.:
74M3271
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Motor Type:
No. of Outputs:
Output Current:
Output Voltage:
Driver Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor