Low

MIC5014YM - 

MOSFET Driver IC, High Side And Low Side, 2.75V-30V Supply, 6 µs Delay, SOIC-8

MIC5014YM - MOSFET Driver IC, High Side And Low Side, 2.75V-30V Supply, 6 µs Delay, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MIC5014YM
Newark Part No.:
14M6234
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC5014YM is a MOSFET Driver designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014 can sustain an on-state output indefinitely. It operates from a 2.75 to 30V supply. In high-side configurations, the driver can control MOSFETs that switch loads of up to 30V. In low-side configurations with separate supplies, the maximum switched voltage is limited only by the MOSFET. It features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75V supply or a standard MOSFET from a 5V supply. The gate-to-source output voltage is internally limited to approximately 15V. It is protected against automotive load dump, reversed battery and inductive load spikes of -20V. The driver over-voltage shutdown feature turns OFF the external MOSFET at approximately 35V to protect the load against power supply excursions.
  • Non-inverting configuration
  • TTL compatible control input
  • Internal charge pump
  • Withstands 60V transient (load dump)
  • Internal 15V gate protection
  • Minimum external parts
  • 1µA Control input pull-OFF

Applications

Power Management, Computers & Computer Peripherals, Motor Drive & Control, Automotive

Product Information

:
High Side and Low Side
:
-
:
2.75V
:
30V
:
SOIC
:
8Pins
:
2.5ms
:
6µs
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

100+ $1.69

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

324 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.60 $ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.60
10 + $2.38
100 + $1.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.