MICREL SEMICONDUCTOR  MIC4427YM  MOSFET Driver Dual, Low Side Non-Inverting, 4.5V-18V supply, 1.5A peak out, 8 Ohm output, SOIC-8

MICREL SEMICONDUCTOR MIC4427YM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Configuration Low Side
  • Peak Output Current 1.5A
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 18V
  • Driver Case Style SOIC
  • No. of Pins 8Pins
  • Input Delay 17ns
  • Output Delay 23ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • Module Configuration Low Side
  • Device Type MOSFET Driver
  • MSL -
  • Output Resistance 8 ohm
  • Supply Voltage Range 4.5V to 18V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  500


  • 500 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.05 $1.05

Buy

Price

Quantity List Price
1 - 24 $1.05
25 - 99 $0.971
100 - 499 $0.849
500 - 999 $0.765
1000+ $0.714
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
71Y1165
MIC4427ZM-TR
 

MIC4427ZM-TR

MICROCHIP

1.5A Dual High Speed MOSFET Driver, 8 SOIC 3.90mm(.150in) T/R

Availability:​ 0

Price for: Each (Supplied on Full Reel)

100+ $0.70

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

71Y1160
MIC4427YM-TR
 

MIC4427YM-TR

MICROCHIP

1.5A Dual High Speed MOSFET Driver, 8 SOIC 3.90mm(.150in) T/R

Availability:​ 0

Price for: Each (Supplied on Full Reel)

100+ $0.70

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

76Y3457
MIC4427ZM

MIC4427ZM

MICROCHIP

IC, DRIVER, MOSFET, 1.5A, LOW SIDE

Availability:​ 760  

Price for: Each

1+ $1.22 100+ $0.943 250+ $0.852 500+ $0.769 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/20/16

Associated Products


Customers Also Bought