Low

MIC4426YM - 

MOSFET Driver Dual, Low Side Inverting, 4.5V-18V supply, 1.5A peak out, 8 Ohm output, SOIC-8

MIC4426YM - MOSFET Driver Dual, Low Side Inverting, 4.5V-18V supply, 1.5A peak out, 8 Ohm output, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MIC4426YM
Newark Part No.:
27K8306
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC4426YM is a highly-reliable dual inverting low-side MOSFET Driver fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. This driver translates TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply. The MIC4426 is pin-compatible replacements for the MIC426 with improved electrical performance and rugged design. It can withstand up to 500mA of reverse current without latching and up to 5V noise spikes on ground pins. Primarily intended for driving power MOSFETs, MIC4426 driver is suitable for driving other loads which require low-impedance, high peak current and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables or piezoelectric transducers.
  • Low quiescent supply current
  • Matched rise and fall times
  • Logic-input threshold independent of supply voltage
  • ESD protected
  • Logic-input protection to -5V
  • 25mV Maximum output offset from supply or ground
  • 6pF Typical equivalent input capacitance
  • 7Ω Output Impedance

Applications

Clock & Timing, Communications & Networking, Industrial

Product Information

:
Low Side
:
1.5A
:
4.5V
:
18V
:
SOIC
:
8Pins
:
17ns
:
23ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

218 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.30 $ 1.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.30
10 + $1.08
100 + $0.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.