Low

MIC4421ZT - 

MOSFET Driver, Low Side, 4.5V-18V supply, 9A and 0.8 ohm output, TO-220-5

MIC4421ZT - MOSFET Driver, Low Side, 4.5V-18V supply, 9A and 0.8 ohm output, TO-220-5

The actual product may differ from image shown

Manufacturer Part No:
MIC4421ZT
Newark Part No.:
14M6213
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC4421ZT is an inverting MOSFET Driver capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421 accepts any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. This driver can replace three or more discrete components, reducing PCB area requirements, simplifying product design. Modern bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since this device is fabricated on a self-aligned process, it has very low crossover current, run cool, use little power and are easy to drive.
  • Rugged, efficient and easy to use
  • Latch-up proof - Fully-isolated process is inherently immune to any latch-up
  • Output voltage swing to within 25mV of ground or VS
  • 47000pF High capacitive load drive
  • 7pF Typical low equivalent input capacitance
  • 1.5Ω Low output impedance

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
Low Side
:
9A
:
4.5V
:
18V
:
TO-220
:
5Pins
:
15ns
:
35ns
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.43 $ 2.43
Price for:
Each
Multiple: 1 Minimum: 41
Quantity Price
41 + $2.43
50 + $2.32
100 + $2.21
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.