Low

MIC29300-12WT - 

LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3A out, TO-220-3

MIC29300-12WT - LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3A out, TO-220-3
MIC29300-12WT - LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
MIC29300-12WT
Newark Part No.:
27K8087
Product Range
12V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC29300-12WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
  • High current capability
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Applications

Power Management, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Fixed
:
-
:
26V
:
12V
:
-
:
-
:
3A
:
370mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
12V 3A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$3.29 $ 3.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.65
10 + $3.35
25 + $3.05
50 + $2.91
100 + $2.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.