Low

MIC29150-5.0WT - 

Fixed LDO Voltage Regulator, 26V in, 350mV Dropout, 5V/1.5A out, TO-220-3

MIC29150-5.0WT - Fixed LDO Voltage Regulator, 26V in, 350mV Dropout, 5V/1.5A out, TO-220-3
MIC29150-5.0WT - Fixed LDO Voltage Regulator, 26V in, 350mV Dropout, 5V/1.5A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
MIC29150-5.0WT
Newark Part No.:
27K8056
Product Range
5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MIC29150-5.0WT is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection

Applications

Portable Devices, Computers & Computer Peripherals, Automotive, Industrial, Power Management

Product Information

:
Fixed
:
-
:
26V
:
5V
:
-
:
-
:
1.5A
:
350mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.81 $ 1.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.22
10 + $3.87
25 + $3.10
50 + $2.96
100 + $2.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.