Low

MICREL SEMICONDUCTOR  MAQRF112YMM  IC, TX, ASK/FSK AUTOMOTIVE 10DBM, 10MSOP

MICREL SEMICONDUCTOR MAQRF112YMM
Technical Data Sheet (151.98KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
Frequency Max:
RF / IF Modulation:
Data Rate:
Transmitting Current:
RF IC Case Style:
No. of Pins:
Supply Voltage Min:
Supply Voltage Max:
Output Power (dBm):
Sensitivity dBm:
RF Transmitter Applications:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor