Low

MICREL SEMICONDUCTOR  LM2576-5.0WT  BUCK, 40VIN, 52KHZ, 3A, 5V, 5TO220

MICREL SEMICONDUCTOR LM2576-5.0WT
Technical Data Sheet (57.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Min:
Input Voltage Max:
DC / DC Converter IC Case:
No. of Pins:
Output Current:
Output Voltage Nom.:
Switching Frequency:
Topology:
Operating Temperature Max:
Packaging:
Product Range:
MSL:
-
SVHC:
No SVHC (17-Dec-2014)

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Buck (Step Down) Switching Regulator, Fixed, 4V-40V In, 5V And 3A Out, 52 kHz, TO-220-5

TEXAS INSTRUMENTS

560: 

Price for: Each

1+ $2.72 10+ $2.41 25+ $2.25 50+ $2.13 More pricing

Buy

STEP-DOWN VOLTAGE REGULATOR, TO-220

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.36 250+ $2.24 500+ $2.01 1000+ $1.52

Buy

DC/DC CONV, BUCK, 63KHZ, TO-220-5

ON SEMICONDUCTOR

94: 

Price for: Each

1+ $2.24 100+ $1.80 250+ $1.62 500+ $1.50 More pricing

Buy

IC, STEP-DOWN VOLT REG, 5-TO-220

TEXAS INSTRUMENTS

840: 

Price for: Each

1+ $2.85 10+ $2.52 25+ $2.35 50+ $2.22 More pricing

Buy