Low

MICREL SEMICONDUCTOR  KSZ9031RNXIA TR  Ethernet Controller, 1 Gbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 48

MICREL SEMICONDUCTOR KSZ9031RNXIA TR
Manufacturer Part No:
KSZ9031RNXIA TR
Newark Part No.:
06X0447
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor