Low

MICREL SEMICONDUCTOR  KSZ9031MNXIA TR  Ethernet Controller, 1 Gbps, IEEE 802.3, 3.135 V, 3.465 V, QFN, 64

MICREL SEMICONDUCTOR KSZ9031MNXIA TR
Technical Data Sheet (1.97MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor