Low

MICREL SEMICONDUCTOR  KSZ9021RNI  Ethernet Controller, 1 Gbps, IEEE 802.3, 1.14 V, 1.26 V, QFN, 48

MICREL SEMICONDUCTOR KSZ9021RNI
Manufacturer Part No:
KSZ9021RNI
Newark Part No.:
65T6162
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TXRX, GIGABIT ENET, RGMII, 48QFN

MICROCHIP

499:  in stock

Price for: Each

1+ $9.42 100+ $7.70 250+ $7.06 500+ $6.56 More pricing

Buy

TXRX, ETHERNET, GB RGMII, 48TQFN

MICROCHIP

824:  in stock

Price for: Each

1+ $6.68 100+ $5.46 250+ $5.01 500+ $4.65 More pricing

Buy