Low

MICREL SEMICONDUCTOR  KSZ9021RN  Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48

MICREL SEMICONDUCTOR KSZ9021RN
Manufacturer Part No:
KSZ9021RN
Newark Part No.:
27T5805
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Data Rate:
Ethernet Type:
Supply Voltage Min:
Supply Voltage Max:
Controller IC Case Style:
No. of Pins:
IC Interface Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TXRX, ETHERNET, GB RGMII, 48TQFN

MICROCHIP

273:  in stock

Price for: Each

1+ $7.56 100+ $6.18 250+ $5.66 500+ $5.26 More pricing

Buy
KSZ9021RNI

GbE Physical Layer Transceiver with RGMII, 48 VQFN 7x7x0.9mm TRAY

MICROCHIP

0

Price for: Each

100+ $4.08

Buy